ABLS1A24100E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Finder Relays, Inc.
In Stock: 2
Unit Price: 411,54000 Kč
Datasheet

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 0
Unit Price: 194,62000 Kč
Datasheet
New at DigiKey
AC or DC DIN Rail Power Supply 1 Output 24V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 24V 10A
ABLS1A24100E

ABLS1A24100E

DigiKey Part Number
4008-ABLS1A24100E-ND
Manufacturer
Manufacturer Product Number
ABLS1A24100E
Description
DIN-RAIL PSU,POWER 240W,DC 24V O
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 10A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
10A
Manufacturer
Schneider Electric
Power (Watts)
240W
Packaging
Bulk
Voltage - Isolation
3 kV
Part Status
Active
Applications
ITE (Commercial)
Input Type
AC or DC
Efficiency
88%
Number of Outputs
1
Operating Temperature
20°C ~ 70°C (With Derating)
AC Voltage - Input
90 ~ 264 VAC
Features
IP20, Universal Input
DC Voltage - Input (Min)
127V
Size / Dimension
4.45" L x 2.36" W x 4.92" H (113.0mm x 60.0mm x 125.0mm)
DC Voltage - Input (Max)
370V
Approval Agency
CE, UL
Voltage - Output 1
24V
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
78.X1.1.230.2412Finder Relays, Inc.22066-78.X1.1.230.2412-ND411,54000 KčParametric Equivalent
NDR-240-24MEAN WELL USA Inc.01866-3520-ND194,62000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 522,15000 Kč1 522,15 Kč
Manufacturers Standard Package
Unit Price without VAT:1 522,15000 Kč
Unit Price with VAT:1 841,80150 Kč