
78.X1.1.230.2412 | |
|---|---|
DigiKey Part Number | 2066-78.X1.1.230.2412-ND |
Manufacturer | |
Manufacturer Product Number | 78.X1.1.230.2412 |
Description | MODULAR SWITCHING POWER SUPPLY - |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
Category | Current - Output (Max) 10A |
Manufacturer Finder Relays, Inc. | Power (Watts) 240W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications ITE (Commercial), Laboratory |
Part Status Active | Efficiency 87% |
Input Type AC or DC | Operating Temperature -20°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, PFC, Universal Input |
AC Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.69" L x 2.48" W x 4.93" H (119.0mm x 63.0mm x 125.2mm) |
DC Voltage - Input (Min) 127V | Approval Agency CE, cULus, UKCA |
DC Voltage - Input (Max) 370V | Standard Number 61010-1; 62368-1 |
Voltage - Output 1 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 406,58000 Kč | 2 406,58 Kč |
| 10 | 2 115,29700 Kč | 21 152,97 Kč |
| 25 | 2 009,38280 Kč | 50 234,57 Kč |
| 50 | 1 932,81980 Kč | 96 640,99 Kč |
| 100 | 1 859,16290 Kč | 185 916,29 Kč |
| Unit Price without VAT: | 2 406,58000 Kč |
|---|---|
| Unit Price with VAT: | 2 911,96180 Kč |

