AC DIN Rail Power Supply 1 Output 24V 1.25A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABLM1A24012

DigiKey Part Number
4008-ABLM1A24012-ND
Manufacturer
Manufacturer Product Number
ABLM1A24012
Description
AC/DC DIN RAIL SUPPLY 24V 30W
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 1.25A
Datasheet
 Datasheet
EDA/CAD Models
ABLM1A24012 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
100 ~ 240 VAC
DC Voltage - Input (Min)
-
DC Voltage - Input (Max)
-
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
1.25A
Power (Watts)
30W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Laboratory
Efficiency
87%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
IP20, Universal Input
Size / Dimension
2.19" L x 1.42" W x 3.58" H (55.6mm x 36.1mm x 90.9mm)
Approval Agency
CB, CE, CSA, CuL, EAC, EN, IEC, KC, NEC Class 2, UL
Standard Number
60950-1; 61010-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 917,88000 Kč2 917,88 Kč
Manufacturers Standard Package
Unit Price without VAT:2 917,88000 Kč
Unit Price with VAT:3 530,63480 Kč