
ABLM1A24006 | |
|---|---|
DigiKey Part Number | 4008-ABLM1A24006-ND |
Manufacturer | |
Manufacturer Product Number | ABLM1A24006 |
Description | AC/DC DIN RAIL SUPPLY 24V 15W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 625mA |
Datasheet | Datasheet |
EDA/CAD Models | ABLM1A24006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 100 ~ 240 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 625mA | |
Power (Watts) | 15W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Laboratory | |
Efficiency | 81% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | IP20, Universal Input | |
Size / Dimension | 2.19" L x 0.71" W x 3.58" H (55.6mm x 18.0mm x 91.0mm) | |
Approval Agency | CB, CE, CSA, CuL, EAC, EN, IEC, KC, NEC Class 2, UL | |
Standard Number | 60950-1; 61010-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 515,14000 Kč | 2 515,14 Kč |
| Unit Price without VAT: | 2 515,14000 Kč |
|---|---|
| Unit Price with VAT: | 3 043,31940 Kč |










