General Purpose Relay SPDT (1 Form C) 19 ~ 30VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABE7R16T230

DigiKey Part Number
4008-ABE7R16T230-ND
Manufacturer
Manufacturer Product Number
ABE7R16T230
Description
SUB-BASE WITH PLUG-IN ELECTROMEC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 19 ~ 30VDC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
ABE7R16T230 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Switching Voltage
-
Load - Max Switching
-
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-5°C ~ 60°C
Contact Material
-
Approval Agency
CSA, DNV, EAC, GL, UL
Relay Type
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
116 050,87000 Kč16 050,87 Kč
Manufacturers Standard Package
Unit Price without VAT:16 050,87000 Kč
Unit Price with VAT:19 421,55270 Kč