
ABE7R16T212 | |
|---|---|
DigiKey Part Number | 4008-ABE7R16T212-ND |
Manufacturer | |
Manufacturer Product Number | ABE7R16T212 |
Description | SUB-BASE WITH PLUG-IN ELECTROMEC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 19 ~ 30VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Switching Voltage | - | |
Load - Max Switching | - | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -5°C ~ 60°C | |
Contact Material | - | |
Approval Agency | CSA, DNV, EAC, GL, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 904,31000 Kč | 15 904,31 Kč |
| Unit Price without VAT: | 15 904,31000 Kč |
|---|---|
| Unit Price with VAT: | 19 244,21510 Kč |



