Image for A9N18445 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9N18445

DigiKey Part Number
4008-A9N18445-ND
Manufacturer
Manufacturer Product Number
A9N18445
Description
ACTI9 C120H MCB 1P C 63A 15000A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 63A 415 V AC DC Toggle DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
63A
Voltage Rating - AC
415 V
Actuator Type
Toggle
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
EN 60898-1, EN 60947-2, IEC 60898-1, IEC 60947-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
123 128,71917 Kč37 544,63 Kč
Manufacturers Standard Package
Unit Price without VAT:3 128,71917 Kč
Unit Price with VAT:3 785,75020 Kč