
A9F85363 | |
|---|---|
DigiKey Part Number | 4008-A9F85363-ND |
Manufacturer | |
Manufacturer Product Number | A9F85363 |
Description | ACTI9 IC60H 3P D 63A MCB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 63A 500 V AC DC Toggle DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 63A | |
Voltage Rating - AC | 500 V | |
Actuator Type | Toggle | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | EN 60898-1, EN 60947-2, IEC 60898-1, IEC 60947-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 704,26000 Kč | 9 704,26 Kč |
| Unit Price without VAT: | 9 704,26000 Kč |
|---|---|
| Unit Price with VAT: | 11 742,15460 Kč |





