
A9XPH357 | |
|---|---|
DigiKey Part Number | 4008-A9XPH357-ND |
Manufacturer | |
Manufacturer Product Number | A9XPH357 |
Description | ACTI9 COMB BUSBAR 3P 100A 57 MOD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bus Bar Circuit Breakers |
Datasheet | Datasheet |
EDA/CAD Models | A9XPH357 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Bus Bar | |
For Use With/Related Products | Circuit Breakers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 5 165,55000 Kč | 25 827,75 Kč |
| Unit Price without VAT: | 5 165,55000 Kč |
|---|---|
| Unit Price with VAT: | 6 250,31550 Kč |











