General Purpose Relay SPST-NO (1 Form A) 24VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 24VAC Coil Chassis Mount
How-to select the right Zelio Relays delivering outstanding performances

9AS3A24

DigiKey Part Number
4008-9AS3A24-ND
Manufacturer
Manufacturer Product Number
9AS3A24
Description
ELECTROMECHNICAL POWER RELAYS, S
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VAC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
9AS3A24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
30 A
Switching Voltage
277VAC, 28VDC - Max
Load - Max Switching
8310VA, 840W
Coil Current
24 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.187"/0.250"
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
20.4 VAC
Must Release Voltage
4.8 VAC
Operate Time
20 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 40°C
Contact Material
Silver Alloy
Approval Agency
UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
100 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1270,66000 Kč270,66 Kč
Manufacturers Standard Package
Unit Price without VAT:270,66000 Kč
Unit Price with VAT:327,49860 Kč