



16-9ADIN-1 | |
|---|---|
DigiKey Part Number | 4008-16-9ADIN-1-ND |
Manufacturer | |
Manufacturer Product Number | 16-9ADIN-1 |
Description | DIN ADAPTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter 9A Series |
Datasheet | Datasheet |
EDA/CAD Models | 16-9ADIN-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Adapter | |
For Use With/Related Products | 9A Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |










