



92S7D22D-24 | |
|---|---|
DigiKey Part Number | 4008-92S7D22D-24-ND |
Manufacturer | |
Manufacturer Product Number | 92S7D22D-24 |
Description | POWER RELAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 300VAC, 300VDC - Max | |
Load - Max Switching | 840W | |
Coil Current | 68.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Alloy | |
Approval Agency | CE, CSA, cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 350 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,90000 Kč | 342,90 Kč |
| 10 | 291,32600 Kč | 2 913,26 Kč |
| 100 | 247,64410 Kč | 24 764,41 Kč |
| Unit Price without VAT: | 342,90000 Kč |
|---|---|
| Unit Price with VAT: | 414,90900 Kč |


