
9080GH103 | |
|---|---|
DigiKey Part Number | 4008-9080GH103-ND |
Manufacturer | |
Manufacturer Product Number | 9080GH103 |
Description | DIN RAIL 20MMX5MM SLOTTED 3" STL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 0.810" W x 0.220" H (20.57mm x 5.59mm) Slotted Steel 3.000" (76.20mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Slotted |
Manufacturer Schneider Electric | Size 0.810" W x 0.220" H (20.57mm x 5.59mm) |
Packaging Box | Length 3.000" (76.20mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Galvanized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,87000 Kč | 108,87 Kč |
| Unit Price without VAT: | 108,87000 Kč |
|---|---|
| Unit Price with VAT: | 131,73270 Kč |








