
9080GCB100 | |
|---|---|
DigiKey Part Number | 4008-9080GCB100-ND |
Manufacturer | |
Manufacturer Product Number | 9080GCB100 |
Description | CIR BRK THRMMG 10A 250VAC 65VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 10A 250 V AC 65 V DC Pushbutton DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 65 V | |
Actuator Type | Pushbutton | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 186,25000 Kč | 2 186,25 Kč |
| Unit Price without VAT: | 2 186,25000 Kč |
|---|---|
| Unit Price with VAT: | 2 645,36250 Kč |












