Circuit Breaker Thermal Magnetic 1A 250 V AC 65 V DC Pushbutton DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9080GCB10

DigiKey Part Number
4008-9080GCB10-ND
Manufacturer
Manufacturer Product Number
9080GCB10
Description
CIR BRK THRMMAG 1A 250VAC 65VDC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 1A 250 V AC 65 V DC Pushbutton DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
1A
Voltage Rating - AC
250 V
Voltage Rating - DC
65 V
Actuator Type
Pushbutton
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CE, CSA C22.2 No 235, UL 1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 019,96000 Kč2 019,96 Kč
Manufacturers Standard Package
Unit Price without VAT:2 019,96000 Kč
Unit Price with VAT:2 444,15160 Kč