
9001SKR9RH13 | |
|---|---|
DigiKey Part Number | 4008-9001SKR9RH13-ND |
Manufacturer | |
Manufacturer Product Number | 9001SKR9RH13 |
Description | 30MM PUSH BUTTON, TYPE SK, PUSH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | 9001SKR9RH13 Models |
Category | Voltage Rating - AC 240 V |
Mfr | Voltage Rating - DC 125 V |
Series | Actuator Type Round, Button |
Packaging Box | Color - Actuator/Cap Red |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP66 - Dust Tight, Water Resistant |
Type Standard | Panel Cutout Dimensions Circular - 30.00mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function On-On | Mechanical Life 5,000,000 Cycles |
Current Rating (Amps) 3A (AC), 550mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 322,72000 Kč | 4 322,72 Kč |
| Unit Price without VAT: | 4 322,72000 Kč |
|---|---|
| Unit Price with VAT: | 5 230,49120 Kč |









