
9001SKR9P35LRR | |
|---|---|
DigiKey Part Number | 4008-9001SKR9P35LRR-ND |
Manufacturer | |
Manufacturer Product Number | 9001SKR9P35LRR |
Description | PUSHBUTTON 28V 30MM SK +OPTIONS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | 9001SKR9P35LRR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | - | |
Switch Function | - | |
Current Rating (Amps) | - | |
Actuator Type | Round, Button, Mushroom | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 30.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 069,20000 Kč | 4 069,20 Kč |
| Unit Price without VAT: | 4 069,20000 Kč |
|---|---|
| Unit Price with VAT: | 4 923,73200 Kč |






