
9001KM35LR | |
|---|---|
DigiKey Part Number | 4008-9001KM35LR-ND |
Manufacturer | |
Manufacturer Product Number | 9001KM35LR |
Description | CONFIG SW LAMP LED RED 24-28V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp LED Red 24 ~ 28V |
Datasheet | Datasheet |
EDA/CAD Models | 9001KM35LR Models |
Category | Type LED |
Manufacturer Schneider Electric | Color Red |
Series | Voltage 24 ~ 28V |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Schneider Electric, Harmony 9001K, Harmony 9001SK |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 667,21000 Kč | 2 667,21 Kč |
| Unit Price without VAT: | 2 667,21000 Kč |
|---|---|
| Unit Price with VAT: | 3 227,32410 Kč |
















