Incandescent Panel Indicator Fresnel 220V ~ 240V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001SKP7R31

DigiKey Part Number
4008-9001SKP7R31-ND
Manufacturer
Manufacturer Product Number
9001SKP7R31
Description
INCAN PNL IND FRESNEL 30MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Incandescent Panel Indicator Fresnel 220V ~ 240V
Datasheet
 Datasheet
EDA/CAD Models
9001SKP7R31 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AC
Manufacturer
Schneider Electric
Voltage
220V ~ 240V
Series
Panel Cutout Shape
Round
Packaging
Box
Panel Cutout Dimensions
1.18" (30.00mm)
Part Status
Active
Lens Size
30.00mm Dia
Type
Incandescent
Lens Style
Round with Flat Top
Lens Color
Red
Ingress Protection
IP66
Lens Transparency
Fresnel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 517,91000 Kč3 517,91 Kč
Manufacturers Standard Package
Unit Price without VAT:3 517,91000 Kč
Unit Price with VAT:4 256,67110 Kč