
9001SKP38LWW31 | |
|---|---|
DigiKey Part Number | 4008-9001SKP38LWW31-ND |
Manufacturer | |
Manufacturer Product Number | 9001SKP38LWW31 |
Description | LED PNL IND WHITE FRESNEL 30MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Fresnel 120V Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 9001SKP38LWW31 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | White | |
Lens Color | White | |
Lens Transparency | Fresnel | |
Ratings | AC | |
Voltage | 120V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.18" (30.00mm) | |
Lens Size | 30.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66, NEMA 3R, 4X, 1, 2, 3, 4, 12, 13 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 561,97000 Kč | 2 561,97 Kč |
| Unit Price without VAT: | 2 561,97000 Kč |
|---|---|
| Unit Price with VAT: | 3 099,98370 Kč |






