Incandescent Panel Indicator Fresnel 110V ~ 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001SKP1A31

DigiKey Part Number
4008-9001SKP1A31-ND
Manufacturer
Manufacturer Product Number
9001SKP1A31
Description
INCAN PNL IND FRESNEL 30MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Incandescent Panel Indicator Fresnel 110V ~ 120V
Datasheet
 Datasheet
EDA/CAD Models
9001SKP1A31 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Incandescent
Lamp Color
-
Lens Color
Amber
Lens Transparency
Fresnel
Ratings
AC
Voltage
110V ~ 120V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
1.18" (30.00mm)
Lens Size
30.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
IP66
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 561,97000 Kč2 561,97 Kč
Manufacturers Standard Package
Unit Price without VAT:2 561,97000 Kč
Unit Price with VAT:3 099,98370 Kč