9001KYK25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001KYK25

DigiKey Part Number
4008-9001KYK25-ND
Manufacturer
Manufacturer Product Number
9001KYK25
Description
CONTROL STATION + OPERATORS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Type
Standard
Circuit
Switch Function
On-Off, Off-On
Current Rating (Amps)
-
Actuator Type
Round, Button, Dual
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 256,36000 Kč6 256,36 Kč
Manufacturers Standard Package
Unit Price without VAT:6 256,36000 Kč
Unit Price with VAT:7 570,19560 Kč