
| 9001KYK21 | |
|---|---|
| DigiKey Part Number | 4008-9001KYK21-ND | 
| Manufacturer | |
| Manufacturer Product Number | 9001KYK21 | 
| Description | CONTROL STATION + OPERATORS | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Enclosure | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Schneider Electric | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Accessory Type | Enclosure | |
| For Use With/Related Products | Harmony 9001K Series | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 5 836,50000 Kč | 5 836,50 Kč | 
| 10 | 5 458,97400 Kč | 54 589,74 Kč | 
| Unit Price without VAT: | 5 836,50000 Kč | 
|---|---|
| Unit Price with VAT: | 7 062,16500 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic