
9001KXRC136 | |
|---|---|
DigiKey Part Number | 4008-9001KXRC136-ND |
Manufacturer | |
Manufacturer Product Number | 9001KXRC136 |
Description | PUSH BUTTON 600VAC 10A 30MM T-KX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | 9001KXRC136 Models |
Category | Circuit |
Mfr | Current Rating (Amps) 10A (AC) |
Series | Voltage Rating - AC 600 V |
Packaging Box | Actuator Type Square, Button, Dual |
Part Status Active | Color - Actuator/Cap Red |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard | Panel Cutout Dimensions Circular - 30.00mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 966,07000 Kč | 2 966,07 Kč |
| Unit Price without VAT: | 2 966,07000 Kč |
|---|---|
| Unit Price with VAT: | 3 588,94470 Kč |









