
9001KT35LGG31 | |
|---|---|
DigiKey Part Number | 4008-9001KT35LGG31-ND |
Manufacturer | |
Manufacturer Product Number | 9001KT35LGG31 |
Description | LED PNL IND GREEN FRESNEL 30MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Fresnel 24V ~ 28V Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 9001KT35LGG31 Models |
Category | Ratings AC/DC |
Manufacturer Schneider Electric | Voltage 24V ~ 28V |
Series | Panel Cutout Shape Round |
Packaging Box | Panel Cutout Dimensions 1.18" (30.00mm) |
Part Status Active | Lens Size 30.00mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Green | Termination Style Screw Terminal |
Lens Color Green | Ingress Protection IP66, NEMA 3R, 1, 2, 3, 4, 6, 12, 13 |
Lens Transparency Fresnel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 529,61000 Kč | 4 529,61 Kč |
| Unit Price without VAT: | 4 529,61000 Kč |
|---|---|
| Unit Price with VAT: | 5 480,82810 Kč |









