
9001KS11BH2 | |
|---|---|
DigiKey Part Number | 4008-9001KS11BH2-ND |
Manufacturer | |
Manufacturer Product Number | 9001KS11BH2 |
Description | SWITCH SELECTOR 2POS DPDT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 9001KS11BH2 Models |
Category | Switch Function On-On |
Manufacturer Schneider Electric | Illumination Non-Illuminated |
Series | Mounting Type Panel Mount |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 30.00mm Dia |
Type Standard | Features Bezel - Round, Black Knob |
Circuit DPDT | Approval Agency CE, CSA, UL |
Number of Positions 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 494,96000 Kč | 3 494,96 Kč |
| Unit Price without VAT: | 3 494,96000 Kč |
|---|---|
| Unit Price with VAT: | 4 228,90160 Kč |







