Configurable Switch Body Pushbutton, Mushroom Illuminated - Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001KR9P38RH25

DigiKey Part Number
4008-9001KR9P38RH25-ND
Manufacturer
Manufacturer Product Number
9001KR9P38RH25
Description
CONFIG SWITCH BODY MUSH PB ILLUM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Mushroom Illuminated - Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Requires
Contact Block(s), Illumination Source
Type
Maintained
Illumination
Illuminated - Red
Actuator Type
Pushbutton, Mushroom
(Select First, Then Apply Filters) Compatible Series
Schneider, Harmony 9001K
Panel Cutout Dimensions
30mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 942,43000 Kč5 942,43 Kč
Manufacturers Standard Package
Unit Price without VAT:5 942,43000 Kč
Unit Price with VAT:7 190,34030 Kč