
9001K71 | |
|---|---|
DigiKey Part Number | 4008-9001K71-ND |
Manufacturer | |
Manufacturer Product Number | 9001K71 |
Description | CONFIG SW BODY JOYSTK NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Joystick Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 9001K71 Models |
Category | Type Momentary |
Manufacturer Schneider Electric | Illumination Non-Illuminated |
Series | Actuator Type Joystick |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Schneider, Harmony 9001K |
Part Status Active | Panel Cutout Dimensions 30mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 794,28000 Kč | 5 794,28 Kč |
| Unit Price without VAT: | 5 794,28000 Kč |
|---|---|
| Unit Price with VAT: | 7 011,07880 Kč |







