Configurable Switch Body Pushbutton, Round Illuminated - Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001K2L35LRR

DigiKey Part Number
4008-9001K2L35LRR-ND
Manufacturer
Manufacturer Product Number
9001K2L35LRR
Description
CONFIG SW BODY PUSHBUTTON ILLUM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Illuminated - Red
Datasheet
 Datasheet
EDA/CAD Models
9001K2L35LRR Models
Product Attributes
Filter Similar Products
Category
Type
Momentary
Manufacturer
Schneider Electric
Illumination
Illuminated - Red
Series
Actuator Type
Pushbutton, Round
Packaging
Box
(Select First, Then Apply Filters) Compatible Series
Schneider, Harmony 9001K
Part Status
Active
Panel Cutout Dimensions
30mm (Round)
Requires
Contact Block(s), Illumination Source
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 517,91000 Kč3 517,91 Kč
Manufacturers Standard Package
Unit Price without VAT:3 517,91000 Kč
Unit Price with VAT:4 256,67110 Kč