
9001K1L1 | |
|---|---|
DigiKey Part Number | 4008-9001K1L1-ND |
Manufacturer | |
Manufacturer Product Number | 9001K1L1 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 9001K1L1 Models |
Category | Type Maintained |
Manufacturer Schneider Electric | Illumination Illuminated |
Series | Actuator Type Pushbutton, Round |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Schneider, Harmony 9001K |
Part Status Active | Panel Cutout Dimensions 30mm (Round) |
Requires Contact Block(s), Illumination Source |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 633,03000 Kč | 3 633,03 Kč |
| Unit Price without VAT: | 3 633,03000 Kč |
|---|---|
| Unit Price with VAT: | 4 395,96630 Kč |







