Configurable Switch Body Pushbutton, Round Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001K1L

DigiKey Part Number
4008-9001K1L-ND
Manufacturer
Manufacturer Product Number
9001K1L
Description
CONFIG SW BODY PUSHBUTTON ILLUM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Illuminated
Datasheet
 Datasheet
EDA/CAD Models
9001K1L Models
Product Attributes
Filter Similar Products
Category
Type
Maintained
Manufacturer
Schneider Electric
Illumination
Illuminated
Series
Actuator Type
Pushbutton, Round
Packaging
Box
(Select First, Then Apply Filters) Compatible Series
Schneider, Harmony 9001K
Part Status
Active
Panel Cutout Dimensions
30mm (Round)
Requires
Contact Block(s), Illumination Source
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1984,17000 Kč984,17 Kč
Manufacturers Standard Package
Unit Price without VAT:984,17000 Kč
Unit Price with VAT:1 190,84570 Kč