
9001K11J35LGFG | |
|---|---|
DigiKey Part Number | 4008-9001K11J35LGFG-ND |
Manufacturer | |
Manufacturer Product Number | 9001K11J35LGFG |
Description | CONFIG SW BODY SELECTOR ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated - Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated - Green | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Schneider, 9001KA2 | |
Panel Cutout Dimensions | 30mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 409,58000 Kč | 4 409,58 Kč |
| Unit Price without VAT: | 4 409,58000 Kč |
|---|---|
| Unit Price with VAT: | 5 335,59180 Kč |








