Contactor 12PST-NO (12 Form A) 30 A 120VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 12PST-NO (12 Form A) 30 A 120VAC Coil Chassis Mount

8903LXG1200V02CR6

DigiKey Part Number
4008-8903LXG1200V02CR6-ND
Manufacturer
Manufacturer Product Number
8903LXG1200V02CR6
Description
LIGHTING CONTACTOR 600VAC 30A LX
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 12PST-NO (12 Form A) 30 A 120VAC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
8903LXG1200V02CR6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
120VAC
Contact Form
12PST-NO (12 Form A)
Contact Rating (Current)
30 A
Switching Voltage
600VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
147 854,65000 Kč47 854,65 Kč
Manufacturers Standard Package
Unit Price without VAT:47 854,65000 Kč
Unit Price with VAT:57 904,12650 Kč