
28912 | |
|---|---|
DigiKey Part Number | 4008-28912-ND |
Manufacturer | |
Manufacturer Product Number | 28912 |
Description | INS160 3P 160A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 160A 500 V AC 125 V DC Rotary Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 160A | |
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Rotary | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 376,89000 Kč | 11 376,89 Kč |
| Unit Price without VAT: | 11 376,89000 Kč |
|---|---|
| Unit Price with VAT: | 13 766,03690 Kč |










