
2162931063 | |
|---|---|
DigiKey Part Number | 900-2162931063-ND |
Manufacturer | |
Manufacturer Product Number | 2162931063 |
Description | STANDARD .093 6 CIRCUIT P TO S 6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2162931063 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.264" (6.70mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,56000 Kč | 171,56 Kč |
| 10 | 145,75000 Kč | 1 457,50 Kč |
| 25 | 136,61440 Kč | 3 415,36 Kč |
| 50 | 130,09320 Kč | 6 504,66 Kč |
| 100 | 123,88140 Kč | 12 388,14 Kč |
| 250 | 116,12864 Kč | 29 032,16 Kč |
| 500 | 110,58996 Kč | 55 294,98 Kč |
| 1 000 | 105,31694 Kč | 105 316,94 Kč |
| Unit Price without VAT: | 171,56000 Kč |
|---|---|
| Unit Price with VAT: | 207,58760 Kč |










