Image for 28908 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28908

DigiKey Part Number
4008-28908-ND
Manufacturer
Manufacturer Product Number
28908
Description
INS100 3P 100A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 100A 500 V AC 125 V DC Rotary Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Breaker Type
Thermal Magnetic
Current Rating (Amps)
100A
Voltage Rating - AC
500 V
Voltage Rating - DC
125 V
Actuator Type
Rotary
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 239,12000 Kč9 239,12 Kč
Manufacturers Standard Package
Unit Price without VAT:9 239,12000 Kč
Unit Price with VAT:11 179,33520 Kč