Rotary Switch 4 Position SP4T 250mA (AC/DC) 125 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 4 Position SP4T 250mA (AC/DC) 125 V AC Panel Mount
MA04L1NZQD
MA04L1NZQD

MA04L1NZQD

DigiKey Part Number
CKN11063-ND
Manufacturer
Manufacturer Product Number
MA04L1NZQD
Description
SWITCH ROTARY 4POS 250MA 125V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Rotary Switch 4 Position SP4T 250mA (AC/DC) 125 VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
MA04L1NZQD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Number of Positions
4
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP4T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
250mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Flatted (3.17mm Dia)
Actuator Length
10.16mm
Angle of Throw
36°
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Depth Behind Panel
14.86mm
Panel Cutout Dimensions
Circular - 6.60mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 470
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1559,60000 Kč559,60 Kč
5480,43400 Kč2 402,17 Kč
10449,84000 Kč4 498,40 Kč
25412,20760 Kč10 305,19 Kč
80368,67500 Kč29 494,00 Kč
160344,78325 Kč55 165,32 Kč
320322,29831 Kč103 135,46 Kč
560309,57614 Kč173 362,64 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:559,60000 Kč
Unit Price with VAT:677,11600 Kč