202-0040-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

202-0040-01

DigiKey Part Number
1988-1093-ND
Manufacturer
Manufacturer Product Number
202-0040-01
Description
BREADBOARD GENERAL PURPOSE NPTH
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Breadboard, General Purpose Non-Plated Through Hole (NPTH) Custom 0.032" (0.8mm) Grid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schmartboard, Inc.
Series
-
Packaging
Bag
Part Status
Active
Proto Board Type
Breadboard, General Purpose
Plating
Non-Plated Through Hole (NPTH)
Pitch
0.032" (0.8mm) Grid
Circuit Pattern
Custom
Edge Contacts
-
Hole Diameter
0.038" (0.97mm)
Size / Dimension
3.99" L x 1.09" W (101.4mm x 27.8mm)
Board Thickness
-
Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1208,30000 Kč208,30 Kč
Manufacturers Standard Package
Unit Price without VAT:208,30000 Kč
Unit Price with VAT:252,04300 Kč