Breadboard, General Purpose Non-Plated Through Hole (NPTH) Custom 0.02" (0.5mm) Grid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

202-0041-01

DigiKey Part Number
1988-1018-ND
Manufacturer
Manufacturer Product Number
202-0041-01
Description
BREADBOARD GENERAL PURPOSE NPTH
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Breadboard, General Purpose Non-Plated Through Hole (NPTH) Custom 0.02" (0.5mm) Grid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schmartboard, Inc.
Series
-
Packaging
Bag
Part Status
Active
Proto Board Type
Breadboard, General Purpose
Plating
Non-Plated Through Hole (NPTH)
Pitch
0.02" (0.5mm) Grid
Circuit Pattern
Custom
Edge Contacts
-
Hole Diameter
0.038" (0.97mm)
Size / Dimension
3.99" L x 1.19" W (101.4mm x 30.3mm)
Board Thickness
-
Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1210,50000 Kč210,50 Kč
Manufacturers Standard Package
Unit Price without VAT:210,50000 Kč
Unit Price with VAT:254,70500 Kč