
202-0038-01 | |
|---|---|
DigiKey Part Number | 1988-1091-ND |
Manufacturer | |
Manufacturer Product Number | 202-0038-01 |
Description | BREADBOARD GENERAL PURPOSE NPTH |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Non-Plated Through Hole (NPTH) Custom 0.049" (1.25mm) Grid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schmartboard, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Non-Plated Through Hole (NPTH) | |
Pitch | 0.049" (1.25mm) Grid | |
Circuit Pattern | Custom | |
Edge Contacts | - | |
Hole Diameter | 0.038" (0.97mm) | |
Size / Dimension | 3.99" L x 0.79" W (101.4mm x 20.2mm) | |
Board Thickness | - | |
Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,30000 Kč | 208,30 Kč |
| Unit Price without VAT: | 208,30000 Kč |
|---|---|
| Unit Price with VAT: | 252,04300 Kč |








