SMD to DIP FPC Connector 20 0.049" (1.25mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPC125P020

DigiKey Part Number
FPC125P020-ND
Manufacturer
Manufacturer Product Number
FPC125P020
Description
FPC/FFC SMT CONNECTOR 1.25 MM PI
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
SMD to DIP FPC Connector 20 0.049" (1.25mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
FPC Connector
Number of Positions
20
Pitch
0.049" (1.25mm)
Board Thickness
0.062" (1.57mm) 1/16"
Material
FR4 Epoxy Glass
Size / Dimension
0.900" x 1.450" (22.86mm x 36.83mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1100,58000 Kč100,58 Kč
Manufacturers Standard Package
Unit Price without VAT:100,58000 Kč
Unit Price with VAT:121,70180 Kč