SMD to DIP FPC Connector 10 0.049" (1.25mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPC125P010

DigiKey Part Number
FPC125P010-ND
Manufacturer
Manufacturer Product Number
FPC125P010
Description
FPC/FFC SMT CONNECTOR 1.25 MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
SMD to DIP FPC Connector 10 0.049" (1.25mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
FPC Connector
Number of Positions
10
Pitch
0.049" (1.25mm)
Board Thickness
0.062" (1.57mm) 1/16"
Material
FR4 Epoxy Glass
Size / Dimension
0.900" x 0.950" (22.86mm x 24.13mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
177,48000 Kč77,48 Kč
Manufacturers Standard Package
Unit Price without VAT:77,48000 Kč
Unit Price with VAT:93,75080 Kč