


202-0005-01 | |
|---|---|
DigiKey Part Number | 1988-1044-ND |
Manufacturer | |
Manufacturer Product Number | 202-0005-01 |
Description | SOP, 4 - 72 PINS 0.8MM PITCH, 2" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP PSSOP, QSOP, SO, SOP, SSOP, TSSOP 72 0.031" (0.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schmartboard, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | PSSOP, QSOP, SO, SOP, SSOP, TSSOP | |
Number of Positions | 72 | |
Pitch | 0.031" (0.80mm) | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 2.000" L x 2.000" W (50.80mm x 50.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,98000 Kč | 209,98 Kč |
| Unit Price without VAT: | 209,98000 Kč |
|---|---|
| Unit Price with VAT: | 254,07580 Kč |




