
SMT-PROTOBOARD | |
|---|---|
DigiKey Part Number | 1188-SMT-PROTOBOARD-ND |
Manufacturer | |
Manufacturer Product Number | SMT-PROTOBOARD |
Description | BREAD BOARD GEN PUR PLATED SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Surface Mount Common Bus 0.100" (2.54mm) |
Category | Plating Plated Surface Mount |
Manufacturer Olimex LTD | Pitch 0.100" (2.54mm) |
Packaging Bulk | Circuit Pattern Common Bus |
Part Status Active | Size / Dimension 4.90" L x 4.00" W (124.5mm x 101.6mm) |
Proto Board Type Breadboard, General Purpose | Material FR4 Epoxy Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,09000 Kč | 86,09 Kč |
| Unit Price without VAT: | 86,09000 Kč |
|---|---|
| Unit Price with VAT: | 104,16890 Kč |











