
LA6501-TL-E | |
|---|---|
DigiKey Part Number | 2156-LA6501-TL-E-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | LA6501-TL-E |
Description | IC POWER 1 CIRCUIT TP-5H |
Customer Reference | |
Detailed Description | Power Amplifier 1 Circuit TP-5H |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 6mA | |
Current - Output / Channel | 1 A | |
Voltage - Supply Span (Min) | 36 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -20°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | 5-SSIP | |
Supplier Device Package | TP-5H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 166 | 37,70229 Kč | 6 258,58 Kč |
| Unit Price without VAT: | 37,70229 Kč |
|---|---|
| Unit Price with VAT: | 45,61977 Kč |



