
9WPA0912P4G2011 | |
|---|---|
DigiKey Part Number | 1688-9WPA0912P4G2011-ND |
Manufacturer | |
Manufacturer Product Number | 9WPA0912P4G2011 |
Description | 92X25MM 12VDC IP68 RBLS -40C TAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 86.5 CFM (2.42m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.20mm | |
Air Flow | 86.5 CFM (2.42m³/min) | |
Static Pressure | 0.510 in H2O (127.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 47.0dB(A) | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.500A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 261,30000 Kč | 2 261,30 Kč |
| 10 | 1 829,91600 Kč | 18 299,16 Kč |
| 28 | 1 716,80857 Kč | 48 070,64 Kč |
| Unit Price without VAT: | 2 261,30000 Kč |
|---|---|
| Unit Price with VAT: | 2 736,17300 Kč |


