


CFM-7015B-150-406-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-7015B-150-406-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-7015B-150-406-20 |
Description | FAN AXIAL 70X15.5MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Ball 32.1 CFM (0.899m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-7015B-150-406-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 70mm L x 70mm H | |
Width | 15.50mm | |
Air Flow | 32.1 CFM (0.899m³/min) | |
Static Pressure | 0.220 in H2O (54.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 40.6dB(A) | |
Power (Watts) | 3.96 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.330A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,30000 Kč | 267,30 Kč |
| 10 | 216,40500 Kč | 2 164,05 Kč |
| 25 | 197,36440 Kč | 4 934,11 Kč |
| 96 | 171,57552 Kč | 16 471,25 Kč |
| 192 | 161,94708 Kč | 31 093,84 Kč |
| Unit Price without VAT: | 267,30000 Kč |
|---|---|
| Unit Price with VAT: | 323,43300 Kč |



