
9WPA0624P4G2011 | |
|---|---|
DigiKey Part Number | 1688-9WPA0624P4G2011-ND |
Manufacturer | |
Manufacturer Product Number | 9WPA0624P4G2011 |
Description | 60X25MM 24VDC IP68 RBLS -40C TAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | - | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 419,77000 Kč | 1 419,77 Kč |
| 10 | 1 152,37800 Kč | 11 523,78 Kč |
| 25 | 1 054,13120 Kč | 26 353,28 Kč |
| Unit Price without VAT: | 1 419,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 717,92170 Kč |










