Thermostat 110°F (43°C) SPST-NO Cylinder with Mounting Flange Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C53GAB110A-095Y

DigiKey Part Number
1862-1017-ND
Manufacturer
Manufacturer Product Number
C53GAB110A-095Y
Description
THERMOSTAT 43DEG C SPST-NO CYL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermostat 110°F (43°C) SPST-NO Cylinder with Mounting Flange Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
C53GAB110A-095Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies
Series
Packaging
Box
Part Status
Active
Circuit
SPST-NO
Switching Temperature
110°F (43°C)
Reset Temperature
95°F (35°C)
Current Rating - AC
3A (240V), 5A (120V)
Current Rating - DC
1.5A (48V), 3A (24V)
Tolerance
±5°F (±2.8°C)
Switching Cycles
100K
Termination Style
Quick Connect
Mounting Type
Chassis Mount
Package / Case
Cylinder with Mounting Flange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1495,76000 Kč495,76 Kč
5445,99800 Kč2 229,99 Kč
10396,86200 Kč3 968,62 Kč
50347,09700 Kč17 354,85 Kč
100308,67060 Kč30 867,06 Kč
Manufacturers Standard Package
Unit Price without VAT:495,76000 Kč
Unit Price with VAT:599,86960 Kč