9WPA0624P4G0011 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 0
Unit Price: 1 202,35000 Kč
Datasheet
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 53.7 CFM (1.50m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 53.7 CFM (1.50m³/min) 4 Wire Leads
Sanyo Denki Waterproof Fans | Datasheet Preview

9WPA0624P4G0011

DigiKey Part Number
1688-9WPA0624P4G0011-ND
Manufacturer
Manufacturer Product Number
9WPA0624P4G0011
Description
FAN AXIAL 60X25MM 24VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 53.7 CFM (1.50m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
56.0dB(A)
Mfr
Power (Watts)
11.04 W
Series
RPM
Packaging
Box
Termination
4 Wire Leads
Part Status
Active
Ingress Protection
Voltage - Rated
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Size / Dimension
Square - 60mm L x 60mm H
Current Rating (Amps)
0.460A
Width
25.00mm
Voltage Range
21.6 ~ 26.4VDC
Air Flow
53.7 CFM (1.50m³/min)
Material - Frame
Plastic
Static Pressure
1.440 in H2O (358.7 Pa)
Material - Blade
Plastic
Bearing Type
Ball
Lifetime @ Temp.
40000 Hrs @ 60°C
Fan Type
Base Product Number
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9WPA0624P4G001Sanyo Denki America Inc.01688-9WPA0624P4G001-ND1 202,35000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 202,35000 Kč1 202,35 Kč
10960,99400 Kč9 609,94 Kč
25873,82760 Kč21 845,69 Kč
80792,93700 Kč63 434,96 Kč
Manufacturers Standard Package
Unit Price without VAT:1 202,35000 Kč
Unit Price with VAT:1 454,84350 Kč